Panduit P8-38R-T

Ring Terminal, 3/8 in Stud Size, 8 AWG, 2, 000 V, Bare Insulated, Bare, 200 PK
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-38R-T.

IHS

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-23.91%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
TERMINAL RING TONGUE, STRAIGHT, CLOSED BARREL, SOLISTRAND SERIES
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
TE Connectivity33463
Solistrand 8 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Panduit P8-38R-T provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
Ring terminal large wire 8 AWG 3/8 stud size non-insulated bulk package.
TERMINAL, RING TONGUE, 3/8", 8AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:8AWG; Conductor Area CSA:10mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated 91B5194
Ring Terminal, Large Wire, Non-Insulated, 8 American Wire Gauge (AWG), 3/8 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8-38R-T.