Panduit P18-8F-C

Fork Terminal non-insulated 22- 16 AWG 8 stud size standard package.
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-8F-C.

IHS

Datasheet1 page14 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
PanduitP18-6R-C
Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
TE Connectivity130017
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5.2 mm, M5, metal, 130017
TE Connectivity323219
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of Panduit P18-8F-C provided by its distributors.

Fork Terminal non-insulated 22- 16 AWG 8 stud size standard package.
Terminal Fork; Non-Insulated; 2000V; 22 to 16 AWG; No. 8
Fork Terminal 16-22AWG Copper 17.53mm Tin Bottle
Panduit Sales Corp ForkNon-Insul22-16Awg#8 StudPk100
Pan-Term P18-8F-C Loose Piece Forks
TERMINAL, FORK TONGUE, M4, 16AWG; Product Range:P Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulat
Fork Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 8 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN