Panduit P18-6RN-M

Ring Terminal 22 16 AWG 6 stud size narrow tongue non-insulated bulk package.
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6RN-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-37.43%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-28

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity35773
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
Krimptite Non-Insulated Terminals RING TONGUE TERMINAL 18-22 AWG stud 5-6

Descriptions

Descriptions of Panduit P18-6RN-M provided by its distributors.

Ring Terminal 22 16 AWG 6 stud size narrow tongue non-insulated bulk package.
Ring Tongue Terminal 16-22AWG Copper 15.2mm Tin Box
Ring Term, narrow tongue, non-Insul, 22 - 16 AW, P18-6RN-M, PK 1000
Ring Terminal, narrow tongue, non-insula
Pan-Term P18-6RN-M Ring Terminal
Panduit Sales Corp RingNon-Insul22-16Awg#6NrwPk1000
Terminal, Ring Tongue, #6, 16Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Product Range:P-Rn Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-6RN-M
Terminals Ring Term narrow ton gue non-insula
Panduit TERM RING NON-INS NARROW TONGUE
CONN RING CIRC 18-22AWG #6 CRIMP
Ring Terminal, Narrow Tongue, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN