Panduit P18-6RN-C

Ring Terminal, 22 - 16 AWG, #6 Stud Size, Narrow Tongue, Non-insulated.
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6RN-C.

IHS

Datasheet1 page14 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
TE Connectivity165026
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.25 mm, M6, metal, 165026
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity35773
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece

Descriptions

Descriptions of Panduit P18-6RN-C provided by its distributors.

RING TERMINAL, 22 - 16 AWG, #6 STUD SIZE, NARROW TONGUE, NON-INSULATED.
Ring Terminal, Narrow Tongue, Non-Insula / Pc Rohs Compliant: Yes
Ring Tongue Terminal 16-22AWG Copper 15.2mm Tin Bottle
Terminals Ring Term narrow tongue non-insula
Panduit TERM RING NON-INS NARROW TONGUE
Ring,Non-Insul,22-16 Awg,#6,Nrw,PK100
CONN RING CIRC 18-22AWG #6 CRIMP
Ring Terminal, Narrow Tongue, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN