What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P18-6FN-C

Fork Terminal non-insulated 22- 16 AWG 6 stud size narrow tongue standard package.
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6FN-C.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.60%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
PanduitP18-6R-C
Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity130017
TE CONNECTIVITY / AMP 130017 CRIMP TERMINAL, RING, M5, PK100
TE Connectivity42752-2
CONN RING OVAL 14-16AWG CRIMP / Ring Terminal Connector Oval 14-16 AWG Crimp

Descriptions

Descriptions of Panduit P18-6FN-C provided by its distributors.

Fork Terminal non-insulated 22- 16 AWG 6 stud size narrow tongue standard package.
Fork Terminal, #6 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, 100 PK
TERMINAL, FORK TONGUE, M3.5, 16AWG; Product Range: P-FN Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1mm²; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulator Mate
Fork Terminal, Narrow Tongue, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN