Panduit P10-8F-L

Fork Terminal non-insulated 12- 10 AWG 8 stud size standard package.
$ 0.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-8F-L.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-28

Related Parts

TE Connectivity33479
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
12-10 Awg Non-Insulated Butted Seam Block Fork Terminal |3M BS-33-8
12-10 Awg Non-Insulated Butted Seam Block Fork Terminal |3M BS-33-10
PanduitP14-8F-C
Fork Terminal non-insulated 18- 14 AWG 8 stud size standard package.
PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP14-10F-C
Fork Terminal non-insulated 16- 14 AWG 10 stud size standard package.

Descriptions

Descriptions of Panduit P10-8F-L provided by its distributors.

Fork Terminal non-insulated 12- 10 AWG 8 stud size standard package.
Fork Terminal 10-12AWG Copper 19.81mm Tin Bottle
Pan-Term P10-8F-L Loose Piece Forks
Terminal, Fork Tongue, M4, 10Awg; Product Range:P Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulator Colour:- Rohs Compliant: Yes |Panduit P10-8F-L
Fork Terminal, Non-Insulated, 12 - 10 American Wire Gauge (AWG), No. 8 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN