What’s new: Find the right parts faster with our redesigned experience

Learn more

3M BS-33-8

NonInsulated Butted Seam Block Fork Terminal | 3M BS-33-8
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M BS-33-8.

Mouser

Datasheet90 pages20 years ago

Inventory History

3 month trend:
+1.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NonInsulated Butted Seam Block Fork Terminal | 3M BS-31-6
Quick Disconnect Terminal 18-22AWG ETP Copper M 18.54mm Tin Box
NonInsulated Butted Seam Male Disconnect, Max. Temp. 347 F | 3M 72M-187-20
Keystone8282
QUICK-FIT NON-INSULATED MALE TERMINAL | Keystone Electronics 8282
Keystone8281
TERMINAL, SOLDERLESS, NON-INSULATED, MALE, STUD SIZE .187, FOR 22-18 AWG
PanduitD14-145M-M
Quick Disconnect Terminal 14-16AWG M 19mm 4.1mm Tin Bulk

Descriptions

Descriptions of 3M BS-33-8 provided by its distributors.

NonInsulated Butted Seam Block Fork Terminal | 3M BS-33-8
Fork Terminal 10-12AWG ETP Copper 18.54mm Tin Box
Non-Insulated Terminals BLK FORK 12-10 AWG 8
Fork Terminal, 5.26mm2
CONN SPADE TERM 10-12AWG #8
80601385315 BS-33-8

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80601385315