Panduit NK5E88MRDY

Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5
$ 7.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK5E88MRDY.

Master Electronics

Datasheet2 pages13 years ago
Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Conn LFH Terminal Strip PIN 60 POS 1.9mm Solder ST Thru-Hole 60 Terminal 1 Port LFH™ Tray
AmphenolACPR-BLK
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Finish, Black Grommet
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Panduit NK5E88MRDY provided by its distributors.

Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5
Panduit NK5E88MRDY Category 5e, 8-position, 8-wire, keystone leadframe jack module. Red. NK Cat 5e leadframe jack module - Red
CAT5E RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type: RJ45 Wired Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mount
Cat5E Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Nk5E88; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Contacto, Chapado:Dorado; Color:Red |Panduit NK5E88MRDY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN