Panduit MTP6H-E10-C

Panduit MTP6H-E10-C Multiple Tie Plate, 6 Bundles, Nylon 6.6, White, .62"x9", 100Pcs
$ 6.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP6H-E10-C.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.99%

Supply Chain

Country of OriginUS
Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitMTP5H-E6-C
Panduit MTP5H-E6-C Multiple Tie Plate, 5 Bundles, Nylon 6.6, White, .62"x7.5", 100Pcs
PanduitMTP4H-E6-C
6-19/32" L, 5/8" W, natural Plastic Cable Tie Mount, Indoor/Outdoor: Indoor,PK100
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural

Descriptions

Descriptions of Panduit MTP6H-E10-C provided by its distributors.

Panduit MTP6H-E10-C Multiple Tie Plate, 6 Bundles, Nylon 6.6, White, .62"x9", 100Pcs
6-19/32" L, 5/8" W, natural Plastic Cable Tie Mount, Package quantity: 100
Tie Plate, Screw Mounted, Pk100; Mount Fixing Type:Cable Tie; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:5.2Mm; Width:16Mm; Height:5.2Mm; Product Range:- Rohs Compliant: Yes |Panduit MTP6H-E10-C
The multiple tie plate in natural color supports six bundles and is used with miniature intermediate standard heavy-standard light-heavy and heavy cable ties. It uses 10 (M5) screws and is made of nylon 6.6 which increases mechanical strength heat and wea
Multiple Tie Plate. 6 Bundle. No. 10 (M5) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN