Panduit MTP5H-E10-C

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
$ 5.764
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP5H-E10-C.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.44%

Supply Chain

Country of OriginUS

Related Parts

PanduitMTP4H-E6-C
6-19/32" L, 5/8" W, natural Plastic Cable Tie Mount, Indoor/Outdoor: Indoor,PK100
Multiple Cable Tie Plate Rohs Compliant: Yes |Panduit MTP1H-E10-C
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural

Descriptions

Descriptions of Panduit MTP5H-E10-C provided by its distributors.

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
Mtp Series Multiple Tie Plate, Length 6.75", Width 0.500", Thickness 0.125", Number Of Bundles 1, Material-Nylon 6/6, Color-Natural Rohs Compliant: Yes |Panduit MTP5H-E10-C
TIE PLATE, SCREW MOUNTED, PK100; Length / Height, external:5.2mm; Width, external:16mm; Material:NYLON 6.6; Colour:NATURAL; Diameter, fixing hole:5.21mm; Length, body:205.5mm; Pack size:100
The multiple tie plate in natural color supports five bundles and is used with miniature intermediate standard heavy-standard light-heavy and heavy cable ties. It uses 10 (M5) screws and is made of nylon 6.6 which increases mechanical strength heat and we
Multiple Tie Plate. 5 Bundle. No. 10 (M5) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN