Panduit MTP4H-E6-C

6-19/32" L, 5/8" W, natural Plastic Cable Tie Mount, Indoor/Outdoor: Indoor, PK100
$ 5.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP4H-E6-C.

Sager Electronics

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.70%

Supply Chain

Country of OriginUS

Related Parts

Multiple Cable Tie Plate Rohs Compliant: Yes |Panduit MTP1H-E10-C
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
PanduitMTP5H-E6-C
Panduit MTP5H-E6-C Multiple Tie Plate, 5 Bundles, Nylon 6.6, White, .62"x7.5", 100Pcs

Descriptions

Descriptions of Panduit MTP4H-E6-C provided by its distributors.

6-19/32" L, 5/8" W, natural Plastic Cable Tie Mount, Indoor/Outdoor: Indoor,PK100
Mtp Series Multiple Tie Plate, Length 6.59", Width 0.625", Thickness 0.203", Number Of Bundles 4, Material-Nylon 6/6, Color-Natural Rohs Compliant: Yes |Panduit MTP4H-E6-C
TIE PLATE, SCREW MOUNTED, PK100; Length / Height, external:5.2mm; Width, external:15.7mm; Material:NYLON 6.6; Colour:NATURAL; Diameter, fixing hole:3.73mm; Length, body:167.4mm; Pack size:100
The multiple tie plate in natural color supports four bundles and is used with miniature intermediate standard heavy-standard light-heavy and heavy cable ties. It uses 6 (M3) screws and is made of nylon 6.6 which increases mechanical strength heat and wea
Multiple Tie Plate. 4 Bundle. No. 6 (M3) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN