Panduit MTP4H-E10-C

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
$ 5.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP4H-E10-C.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-18.79%

Supply Chain

Country of OriginUS

Related Parts

Multiple Cable Tie Plate Rohs Compliant: Yes |Panduit MTP1H-E10-C
PanduitMTP5H-E6-C
Panduit MTP5H-E6-C Multiple Tie Plate, 5 Bundles, Nylon 6.6, White, .62"x7.5", 100Pcs
PanduitMTP4H-E6-C
6-19/32" L, 5/8" W, natural Plastic Cable Tie Mount, Indoor/Outdoor: Indoor,PK100

Descriptions

Descriptions of Panduit MTP4H-E10-C provided by its distributors.

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
TIE PLATE, SCREW MOUNTED, PK100; Length / Height, external:5.2mm; Width, external:15.7mm; Material:NYLON 6.6; Colour:NATURAL; Diameter, fixing hole:5.21mm; Length, body:167.4mm; Pack size:100
The multiple tie plate in natural color supports four bundles and is used with miniature intermediate standard heavy-standard light-heavy and heavy cable ties. It uses 10 (M5) screws and is made of nylon 6.6 which increases mechanical strength heat and we
Cable Tie Mount, 6.59Mm X 15.8Mm X 5.2Mm; Mount Fixing Type:Screw; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:6.59Mm; Width:15.8Mm; Height:5.2Mm; Product Range:Mtp Series Rohs Compliant: Yes |Panduit MTP4H-E10-C
Multiple Tie Plate. 4 Bundle. No. 10 (M5) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN