Panduit MTP3H-E6-C

Panduit MTP3H-E6-C Cable Tie Mount, 3 Bundles, .62"Wx5.09"L, Nylon 6/6, Natural, 100Pcs
$ 5.998
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP3H-E6-C.

Sager Electronics

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.57%

Supply Chain

Country of OriginUS

Related Parts

5-3/32" L, 5/8" W, natural Plastic Cable Tie Mount, Cable Tie Duty: Not Applicable,PK100
PanduitMTP6H-E6-C
Mount Cable Tie; 0.62 in. W x 9.59 in. L Base; Nylon; Natural
PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit MTP3H-E6-C provided by its distributors.

Panduit MTP3H-E6-C Cable Tie Mount, 3 Bundles, .62"Wx5.09"L, Nylon 6/6, Natural, 100Pcs
Multiple Tie Plate, 3 Bundle, M-H Ties, Rohs Compliant: Yes |Panduit MTP3H-E6-C
CABLE TIE MOUNT, NYLON 6.6, NATURAL; Mount Fixing Type: Screw; Mounting Hole Dia: 3.7mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 129.3mm; Width: 16mm; Height: 5.2mm; Product Range: MTP Series; S
The multiple tie plate in natural color supports three bundles and is used with miniature intermediate standard heavy-standard light-heavy and heavy cable ties. It uses 6 (M3) screws and is made of nylon 6.6 which increases mechanical strength heat and we
Multiple Tie Plate. 3 Bundle. No. 6 (M3) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN