Panduit MTP3H-E10-C

5-3/32" L, 5/8" W, natural Plastic Cable Tie Mount, Cable Tie Duty: Not Applicable, PK100
$ 5.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP3H-E10-C.

Sager Electronics

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.96%

Supply Chain

Country of OriginUS

Related Parts

PanduitMTP3H-E6-C
Panduit MTP3H-E6-C Cable Tie Mount, 3 Bundles, .62"Wx5.09"L, Nylon 6/6, Natural, 100Pcs
PanduitMTP6H-E6-C
Mount Cable Tie; 0.62 in. W x 9.59 in. L Base; Nylon; Natural
PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit MTP3H-E10-C provided by its distributors.

5-3/32" L, 5/8" W, natural Plastic Cable Tie Mount, Cable Tie Duty: Not Applicable,PK100
TIE PLATE, SCREW MOUNTED, PK100; Length / Height, external:5.2mm; Width, external:16mm; Material:NYLON 6.6; Colour:NATURAL; Diameter, fixing hole:5.21mm; Length, body:129.3mm; Pack size:100
Cable Tie Mount, Nylon 6.6; Diámetro Del Agujero De Montaje.:5.21Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Altura:5.156Mm; Anchura:15.875Mm; Color:Natural |Panduit MTP3H-E10C
The multiple tie plate in natural color supports three bundles and is used with miniature intermediate standard heavy-standard light-heavy and heavy cable ties. It uses 10 (M5) screws and is made of nylon 6.6 which increases mechanical strength heat and w
Multiple Tie Plate. 3 Bundle. No. 10 (M5) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTP3H-E10C