Panduit MS6W50T15-L4

Pan-steel Strap, 304 Aisi Ss, Low-profile Buckle, 24.4"L X 0.5"W, 671LB
$ 2.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MS6W50T15-L4.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W
PanduitMLT2EH-LP
Mlt Tie, 304 Ss, Extra Heavy, 11.8 (300M Rohs Compliant: Yes |Panduit MLT2EH-LP
Cable Tie, 17 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 700 lb Strength, 50 PK
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm

Descriptions

Descriptions of Panduit MS6W50T15-L4 provided by its distributors.

PAN-STEEL STRAP, 304 AISI SS, LOW-PROFILE BUCKLE, 24.4"L X 0.5"W, 671LB
The Panduit Pan-Steel Strap is designed to maintain a safe secure connection. Built with 304 AISI stainless steel with a fold-over lock it is ideal for indoor and outdoor conditions. Low-profile buckle 24L (620mm) 0.5W (13mm) Tensile Strength 35
MS Strapping, 304 Stainless Steel, 0.50 Inch (12.7mm) Width x 24.4 Inches (620.0mm) Length x 0.015 Inch (0.38mm) Thickness. Fold over design provides high-retained tension in mechanical fastening and cable bundling applications. After tensioning, cut end is locked inside low profile buckle - no sharp edges. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS6W50T15L4