Panduit MLT4EH15-LP

Cable Tie, 17 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 700 lb Strength, 50 PK
$ 2.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4EH15-LP.

JRH Electronics

Datasheet1 page0 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP
Mlt Tie, 316 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP316
PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W

Descriptions

Descriptions of Panduit MLT4EH15-LP provided by its distributors.

Cable Tie, 17 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 700 lb Strength, 50 PK
Mlt Tie, 304 Ss, Extra Heavy, 17.1 (434M Rohs Compliant: Yes |Panduit MLT4EH15-LP
CABLE TIE, 434MM, SS, 700LB, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 434mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 700lb; Cable
MLT Tie, 304 Stainless Steel, Extra-Heavy Cross Section, 17.1 Inches (434.0mm) Length x 0.50 Inch (12.7mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLT4EH15LP