Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT2EH-LP

Cable Tie, Extra Heavy, Stainless Steel 304, 11.8"L | Panduit MLT2EH-LP.
$ 1.874
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT2EH-LP.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W
PanduitMLT6EH-LP
Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP
PanduitMTM1H10-C
Panduit Stainless Steel Cable Tie Mount; Stainless Steel AISI 304; #10 Screw; 100 ft. Reel

Descriptions

Descriptions of Panduit MLT2EH-LP provided by its distributors.

Cable Tie, Extra Heavy, Stainless Steel 304, 11.8"L | Panduit MLT2EH-LP.
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section Max b
Factory Standard Pack = 50: MLT Tie, 304 Stainless Steel, Extra-Heavy Cross Section, 11.8 Inches (300.0mm) Length x 0.50 Inch (12.7mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor. and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLT2EH-LP.