Panduit MPS588-C

Conn Modular Plug PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MPS588-C.

IHS

Datasheet1 page0 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-10.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonT3P16MC1LX
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol Industrial10-314980-16P
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

Descriptions

Descriptions of Panduit MPS588-C provided by its distributors.

Conn Modular Plug PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
Modular Connectors / Ethernet Connectors 24-26 AWG Cat 5e Shielded Modular
CONN, RJ45, PLUG, 8P8C, 1PORT, CRIMP; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mount;
Cat5E Rj45 Modular Plug, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Crimpado |Panduit MPS588-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS588-C.
  • MPS588C
  • MPS588C.