Panduit MLT8DSH-Q316

Panduit MLT8DSH-Q316 Cable Tie, Self-Locking, 53.5"L, , SS316, Natural 25Pcs, Pan-Steel Series
$ 12.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT8DSH-Q316.

Master Electronics

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginUS

Related Parts

Panduit MLT6DSH-Q316 Cable Tie, Self-Locking, 41.5"L, SS316, Natural,25Pcs, Pan-Steel Series
Panduit MLT4DSH-Q316 Cable Tie, Self-Locking, 29.5"L, SS316, Natural, 25Pcs, Pan-Steel Series
PanduitMLT4DSH-Q
Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT4DSH-Q

Descriptions

Descriptions of Panduit MLT8DSH-Q316 provided by its distributors.

Panduit MLT8DSH-Q316 Cable Tie, Self-Locking, 53.5"L,, SS316, Natural 25Pcs, Pan-Steel Series
Mlt Tie, 316 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT8DSH-Q316
MLT Tie, 316 Stainless Steel, Double Wrap, Super-Heavy Cross Section, 53.50 Inches (1359.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Cable tie body passes through the head two times for additional strength. Super-heavy double wrapped tested for short circuit applications up to 71.5 kA.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN