Panduit MLT6DSH-Q316

Panduit MLT6DSH-Q316 Cable Tie, Self-Locking, 41.5"L, SS316, Natural, 25Pcs, Pan-Steel Series
$ 10.522
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6DSH-Q316.

Sager Electronics

Datasheet1 page14 years ago
Datasheet2 pages16 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-94.34%

Supply Chain

Country of OriginUS

Related Parts

Panduit MLT4DSH-Q316 Cable Tie, Self-Locking, 29.5"L, SS316, Natural, 25Pcs, Pan-Steel Series
PanduitMLT4DSH-Q
Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT4DSH-Q
Panduit MLT8DSH-Q316 Cable Tie, Self-Locking, 53.5"L,, SS316, Natural 25Pcs, Pan-Steel Series

Descriptions

Descriptions of Panduit MLT6DSH-Q316 provided by its distributors.

Panduit MLT6DSH-Q316 Cable Tie, Self-Locking, 41.5"L, SS316, Natural,25Pcs, Pan-Steel Series
Cable Tie, 1.1M, Ss, 1200Lb, Nat; Cable Tie Material:Stainless Steel; Cable Tie Colour:Natural; Cable Tie Length:1.1M; Cable Tie Width:15.9Mm; Cable Bundle Diameter Max:152Mm; Minimum Loop Tensile Strength:1200Lb; Cable Tie Type:Ballrohs Compliant: Yes |Panduit MLT6DSH-Q316
MLT Tie, 316 Stainless Steel, Double Wrap, Super-Heavy Cross Section, 41.5 Inches (1054.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Cable tie body passes through the head two times for additional strength. Available in heavy, extra-heavy, and super-heavy cross sections. Super-heavy double wrapped tested for short circuit applications up to 71.5 kA.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN