What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit MLT4DSH-Q

Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT4DSH-Q
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4DSH-Q.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitMLT6DSH-Q
Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT6DSH-Q
PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W
Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK

Descriptions

Descriptions of Panduit MLT4DSH-Q provided by its distributors.

Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT4DSH-Q
Tie Cable; Stainless Steel; 1200 lb.; Natural; 29.5 in. Long
Panduit MLT4DSH-Q Cable Tie, Self-Locking, 29.5"L, 1.2lb, SS304, Natural, 25Pcs, Pan-Steel Series
Cable Ties S-HVY CBL TIE 4.0 AISI 304 S/S DBL WRP
Cable Accessories Cable Tie Stainless Steel
Panduit Sales Corp Doublewraptie304SsSh295Ts5340Pk25
Pan-Steel MLT4DSH-Q Cable Cleat, MLT St
Panduit DBL WRAP STEEL TY 5/8""SH
DBL WRAP LOCK SILV 1200LB 2.458'
DBL WRAP SILVER 1200LBS 2.458'
MLT Tie, 304 Stainless Steel, Double Wrap, Super-Heavy Cross Section, 29.5 Inches (749.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Cable tie body passes through the head two times for additional strength. Super-heavy double wrapped tested for short circuit applications up to 71.5 kA.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN