Panduit MLT6WS-LP316

Cable Accessories Wave Tie Stainless Steel Natural
$ 2.315
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6WS-LP316.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless Steel, 200 lb Strength
Cable Accessories Wave Tie Stainless Steel Natural
PanduitMLT4WS-LP
Mlt Wave Tie, 304 Ss, Standard, 14.3 (36 Rohs Compliant: Yes |Panduit MLT4WS-LP
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT6WS-LP316 provided by its distributors.

Cable Accessories Wave Tie Stainless Steel Natural
Cable Ties MLT Wave Tie 316 SS STDd 20.5 (5
CABLE TIE, 316 STAINLESS STEEL, 20.5L (521MM)
STAINLESS STEEL WAVE-TY , STA NDARD, 6 (152MM) MAX BUNDLE D
Mltwavetie,316Ss,std,20.5L,pk50 Rohs Compliant: Yes
Panduit STD WAVE-TY 316 MATERIAL
MLT Wave Tie, 316 Stainless Steel, Standard Cross Section, 20.5 Inches (521.0mm) Length 0.010 Inch (0.25mm) Thickness. The unique wave-form spring maintains greater installed tension on non-resilient objects. Loop tensile strength of 200 pounds provides superior strength for increased performance and reliability on most bundling applications. Type 304 and 316 stainless steel offer excellent resistance to temperature extremes, corrosion, weather and ultraviolet radiation for use in harsh environments. Still incorporates all the features of the original Metal Locking Tie (MLT). Minimum bundle diameter 2.0 inches (50.0mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN