Panduit MLT2.7WS-LP

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless Steel, 200 lb Strength
$ 1.477
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT2.7WS-LP.

Sager Electronics

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4S-CP
Panduit Stainless Steel METAL LOCKING Standard Cable Tie, 14.2 in, Natural, 100LB 100/PK
PanduitMLT2S-CP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 100 PK
PanduitMLT1S-CP
Panduit MLT1S-CP Cable Tie, Self-Lockingx5"L, SS304, Metallic, 100Pcs, Pan-Steel Series
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT2.7WS-LP provided by its distributors.

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless Steel, 200 lb Strength
Mlt Wave Tie, 304 Ss, Standard, 10.2 (25 Rohs Compliant: Yes |Panduit MLT2.7WS-LP
Panduit MLT Wave-Ty Ties readily expand and contract to accommodate electric heat trace applications. Plus ties are built with 304 stainless steel so it is perfectly suited for indoor and outdoor environments. Standard 10.2L (259mm) Tensile Strength
MLT Wave Tie, 304 Stainless Steel, Standard Cross Section, 10.2 Inches (259.0mm) Length 0.010 Inch (0.25mm) Thickness. The unique wave-form spring maintains greater installed tension on non-resilient objects. Loop tensile strength of 200 pounds provides superior strength for increased performance and reliability on most bundling applications. Type 304 and 316 stainless steel offer excellent resistance to temperature extremes, corrosion, weather and ultraviolet radiation for use in harsh environments. Still incorporates all the features of the original Metal Locking Tie (MLT). Minimum bundle diameter 2.0 Inches (50.0mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN