Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton MBT8S-S

Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note: Price is for 100 Units
$ 0.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MBT8S-S.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet1 page20 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+59.35%

Related Parts

HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
PanduitMLT2S-CP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 100 PK
HellermannTytonMBT14S
Stainless Steel Tie, 14.3" Long, 202lb Tensile Strength, SS316, Metal, 100 per Package
HellermannTytonMBT8S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS316, MBT-Series-Note:Price is for 100 Units
HellermannTytonMBT27S-S
HellermannTyton MBT27S-S Cable Tie, Self-Locking, .18"Wx27"L, 202lb, SS304, 100/Pkg, MBT-Series
HellermannTytonMBT20S-S
Cable Tie, Stainless Steel, 20.5' Long, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of HellermannTyton MBT8S-S provided by its distributors.

Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units
HELLERMANNTYTON MBT8S-S CABLE TIE STAINLES STEEL 7.9"150LB 2" BUNDLE DIAMETER,
Cable Tie, 201Mm, Ss, 202Lb; Cable Tie Material:Stainless Steel; Cable Tie Length:201Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:50Mm; Cable Tie Type:Ball Lock; Product Range:-; Tensile Strength Pounds:202Lb Rohs Compliant: Yes |Hellermanntyton MBT8S-S
Hellermann Tyton MBT8S-S Cable Tie Brand: Hellermann Tyton. Part Number: MBT8S-S. HellermannTyton Cable Tie, Series: MBTS-S, 7.9 in Length, 0.18 in Width, 0.01 in Thickness, 0.67 to 2 in Diameter Bundle, Lock Mechanism: Ball Bearing Lock, 202 lb Tensile Strength, -112 to 1000 deg F, 304 Stainless Steel, Metal. Additional Description: TYTO-MBT8S-S STAINLESS STEEL TIE, 7.9 LONG, 202LB TENSILE STRENGTH, SS304, METAL, 100/PKG 111-93088 304 MATL. Catalog Description: HellermannTyton’s Stainless Steel Ties are designed with a ball bearing locking mechanism to ensure high tensile strength and easy insertion when securing hoses, cables, pipes and more. Stainless steel provides protection when used in corrosive environments, fire resistance and temperature extremes...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton