Panduit MLT6LH-LP

Mlt Tie, 304 Ss, Light Heavy, 20.5 (521M Rohs Compliant: Yes |Panduit MLT6LH-LP
$ 2.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6LH-LP.

Sager Electronics

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4LH-LP
Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 250 lb Strength, 50 PK
PanduitMLT2LH-LP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 250 lb Strength, 50 PK
Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT6LH-LP provided by its distributors.

Mlt Tie, 304 Ss, Light Heavy, 20.5 (521M Rohs Compliant: Yes |Panduit MLT6LH-LP
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Light-heavy cross section Max b
MLT Tie, 304 Stainless Steel, Light-Heavy Cross Section, 20.5 Inches (521.0mm) Length x 0.25 Inch (6.4mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN