Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT4LH-LP316

Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
$ 1.929
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4LH-LP316.

Farnell

Datasheet3 pages15 years ago
Datasheet192 pages21 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
Mlt Tie, 316 Ss, Light Heavy, 20.5 (521M Rohs Compliant: Yes |Panduit MLT6LH-LP316
Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT4LH-LP316 provided by its distributors.

Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
CABLE TIE, 362MM, SS, 250LB, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 362mm; Cable Tie Width: 6.4mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 250lb; Cable T
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Light-h
MLT Tie, 316 Stainless Steel, Light-Heavy Cross Section, 14.3 Inches (362.0mm) Length x 0.25 Inch (6.4mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN