Panduit MLT6EH15-LP316

Mlt Tie, 316 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP316
$ 4.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6EH15-LP316.

Sager Electronics

Datasheet1 page0 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 17 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 700 lb Strength, 50 PK
Cable Tie, 17 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 700 lb Strength, 50 PK
MLT Tie, 304 SS, Extra Heavy, 35.9 (912mm), ., MLT10EH15-LP, PK 50

Descriptions

Descriptions of Panduit MLT6EH15-LP316 provided by its distributors.

Mlt Tie, 316 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP316
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Extra-h
MLT Tie, 316 Stainless Steel, Extra-Heavy Cross Section, 23.4 Inches (594.0mm) Length x 0.50 Inch (12.7mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLT6EH15LP316