Panduit MLT10EH15-LP

MLT Tie, 304 SS, Extra Heavy, 35.9 (912mm), ., MLT10EH15-LP, PK 50
$ 4.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT10EH15-LP.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 17 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 700 lb Strength, 50 PK
Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP
Mlt Tie, 316 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP316

Descriptions

Descriptions of Panduit MLT10EH15-LP provided by its distributors.

MLT Tie, 304 SS, Extra Heavy, 35.9 (912mm), ., MLT10EH15-LP, PK 50
Cable Accessories Cable Tie Stainless Steel Natural
SELF LOCKING MLT CABLE TIE, 304 SS, EXTRA HEAVY, 35.9
Pansteeltie,304Ss,eh,35.9L,ts3115,pk50 Rohs Compliant: Yes
CBL TIE LOCKING SIL 700LB 2.992'
Panduit *STEEL-TY* 1/2""EH .015THK
MLT Tie, 304 Stainless Steel, Extra-Heavy Cross Section, 35.90 Inches (912.0mm) Length x 0.50 Inch (12.7mm) Width x 0.015 Inch (0.38mm) Thickness. 10.0 Inch maximum bundle diameter. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN