Panduit MLT6DSH-Q

Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT6DSH-Q
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6DSH-Q.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Panduit MLT4DSH-Q316 Cable Tie, Self-Locking, 29.5"L, SS316, Natural, 25Pcs, Pan-Steel Series
PanduitMLT4DSH-Q
Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT4DSH-Q
Panduit MLT8DSH-Q316 Cable Tie, Self-Locking, 53.5"L,, SS316, Natural 25Pcs, Pan-Steel Series

Descriptions

Descriptions of Panduit MLT6DSH-Q provided by its distributors.

Mlt Tie, 304 Ss, Double Wrap, Super Heav Rohs Compliant: Yes |Panduit MLT6DSH-Q
PAN-STEEL DOUBLE WRAPPED SELF-LOCKING CABLE TIE, 41.5", 304 STAINLESS STEEL
Tie Cable; Stainless Steel; 1200 lb.; Natural; 41.5 in. Long
Panduit MLT6DSH-Q Cable Tie, Self-Locking, 41.5"L, 1.2lb, SS304, Natural, 25Pcs, Pan-Steel Series
Cable Ties S-HVY CBL TIE 6.0 AISI 304 S/S DBL WRP
Cable Accessories Cable Tie Stainless Steel
Cable Ties, Metal Locking Stainless Steel 152mm 5340N
Panduit Sales Corp Doublewraptie304SsSh415Ts5340Pk25
Pan-Steel MLT6DSH-Q Cable Cleat, MLT St
Panduit DBL WRAP STEEL TY 5/8""SH
DBL WRAP LOCK SILV 1200LB 3.46'
MLT Tie, 304 Stainless Steel, Double Wrap, Super-Heavy Cross Section, 41.5 Inches (1054.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Cable tie body passes through the head two times for additional strength. Available in heavy, extra-heavy, and super-heavy cross sections. Super-heavy double wrapped tested for short circuit applications up to 71.5 kA.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN