Panduit MLT4S-CP

Panduit Stainless Steel METAL LOCKING Standard Cable Tie, 14.2 in, Natural, 100LB 100/PK
$ 1.352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4S-CP.

Electro Sonic

Datasheet3 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+24.15%

Supply Chain

Country of OriginChina, United States

Related Parts

PanduitMLT2S-CP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 100 PK
PanduitMLT1S-CP
Panduit MLT1S-CP Cable Tie, Self-Lockingx5"L, SS304, Metallic, 100Pcs, Pan-Steel Series
PanduitMLT2.7S-CP
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless Steel, 200 lb Strength
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT4S-CP provided by its distributors.

Panduit Stainless Steel METAL LOCKING Standard Cable Tie, 14.2 in, Natural, 100LB 100/PK
CABLE TIE, STEEL, 360MM, PK100; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 362mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 200lb; Cable Tie
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section Max bund
MLT Tie, 304 Stainless Steel, Standard Cross Section, 14.3 Inches (362.0mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN