Panduit MLT10EH-LP

Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 304 Stainless Steel, 600 lb Strength, 50 PK
$ 5.186
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT10EH-LP.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W
PanduitMLT2EH-LP
Mlt Tie, 304 Ss, Extra Heavy, 11.8 (300M Rohs Compliant: Yes |Panduit MLT2EH-LP
PanduitMLT6EH-LP
Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP

Descriptions

Descriptions of Panduit MLT10EH-LP provided by its distributors.

Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 304 Stainless Steel, 600 lb Strength, 50 PK
Mlt Tie, 304 Ss, Extra Heavy, 35.9 (912M Rohs Compliant: Yes |Panduit MLT10EH-LP
MLT Tie, 304 Stainless Steel, Extra-Heavy Cross Section, 35.90 Inches (912.0mm) Length x 0.50 Inch (12.7mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong. durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN