Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT6EH-LP

Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP

$ 3.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6EH-LP.

JRH Electronics

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W
PanduitMLT2EH-LP
Cable Tie, Extra Heavy, Stainless Steel 304, 11.8"L | Panduit MLT2EH-LP.
Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 600 lb Strength, 50 PK
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm

Descriptions

Descriptions of Panduit MLT6EH-LP provided by its distributors.

Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP
Cable Tie, 23-1/2 in L, 6 in Max Bundle Dia., Silver, 304 Stainless Steel, 600 lb Strength, 50 PK
Cable Accessories Cable Tie Stainless Steel Natural
Cable Ties, Metal Locking, Stainless Steel, Natural, 152mm, 2670N
Self-Locking Cable Tie Stainless Steel
Panduit Sales Corp Pansteeltie304SsEh234LTs2670Pk50
CBL TIE LOCKING SIL 600LB 1.950'
Pan-Steel MLT6EH-LP Stainless Steel Cab
Panduit *STEEL-TY* 1/2"" EXTRA/HVY
Factory Standard Pack = 50: MLT Tie, 304 Stainless Steel, Extra-Heavy Cross Section, 23.4 Inches (594.0mm) Length x 0.50 Inch (12.7mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLT6EH-LP.