Panduit MACC25-AV-D

Cable Mounting & Accessories Cord Clip Metal VHB Adh 25 4mm
$ 0.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MACC25-AV-D.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-88.43%

Supply Chain

Country of OriginUS

Related Parts

PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs
PanduitMCMS12-P-C
Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel
PanduitMCMS25-P-C
Panduit Cable Tie Mount, Metal Clip-On Metal clip-on cable tie mount, .46" (11.5mm) height.

Descriptions

Descriptions of Panduit MACC25-AV-D provided by its distributors.

Cable Mounting & Accessories Cord Clip Metal VHB Adh 25 4mm
CABLE CLIP, METAL, VHB ADH, PK500; Clip Style:Cable Clip; External Length:19.6mm; External Width:13.7mm; Material:Steel; Colour:Silver; Accessory Type:Cable Clip; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:6.4mm
Cord Clip. Metal. High Bond Adhesive. 0.25 Inch (6.4 mm) Bundle Diameter. High bond adhesive provides maximum adhesion, especially in harsh, high temperature, and outdoor environments, extending service life. Smooth surfaces and rounded edges protect the cable bundle and the installer. Flexible, lightweight material is easy to handle. One-piece design eliminates the need for screws, rivets, and nut-and-bolt assemblies. Installs by hand with low insertion force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN