Panduit MC25X37IG2

Wire Ducting & Raceways Slotted Metric Duct PVC, 25x37mmx2M
$ 22.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MC25X37IG2.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitMC25X25IG2
Wire Ducting & Raceways Slotted Metric Duct PVC,25x25mmx2M
PanduitF1X1LG6
Wire Ducting & Raceways TYPE F 1X1x6ft Sold per foot
PanduitG1X1.5LG6
Wire Ducting & Raceways TYPE G 1 X 1.5 Sold per foot
Phoenix Contact3240188
Wire Ducting & Raceways CD 25X40 2 meters long, gray
Phoenix Contact3240278
Wire Ducting & Raceways CD 30X40 2 meters long, gray
HellermannTyton181-11501
Wire Ducting & Raceways SD1X1.5 GRY PVC DUCT BULK

Descriptions

Descriptions of Panduit MC25X37IG2 provided by its distributors.

Wire Ducting & Raceways Slotted Metric Duct PVC,25x37mmx2M
Slotted Metric Duct, Pvc, 25Mm X 37Mm X Rohs Compliant: Yes |Panduit MC25X37IG2
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Gray
Slotted Metric Dct, PVC, 25mm x 37mm x 2M, Lght Gry, MC25X37IG2, PK 10
Panduct type MC metric narrow slot wiring duct 25mm W x 37mm H x 2M length PVC international gray.
Panduit Sales Corp Nar Metric DctPvc25Mmx37Mmx2MLg2Mt
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Cable Accessories Duct Polyvinyl Chloride Gray
Panduit METRIC SLOTTED DUCT BASE & COVER
Slotted Metric Duct, PVC, 25mm x 37mm x
RACEWAY DUCT, PVC, 24.6MMX35.8MM, GREY; Product Range: Panduct MC Series; External Width: 24.6mm; External Height: 35.8mm; Raceway / Duct Colour: Grey; Raceway / Duct Material: PVC (Polyvinylchloride); SVHC: No SVHC (15-Jan-20
Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN