Panduit G1X1.5LG6

Wire Ducting & Raceways TYPE G 1 X 1.5 Sold per foot
$ 6.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X1.5LG6.

Farnell

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-78.93%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitF1X1.5LG6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'Lgray per ft
Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6'Adh.LGray
PanduitG1X1LG6-A
Wire Ducting & Raceways Slotted Duct, PVC,1X1X6',ADH,LGRY. SOLD PER THE FOOT
HellermannTyton181-15509
Wire Ducting & Raceways SL1.5X1.5 GRY PVC DUCT BULK
ABB ControlTY1X15WPG6
Wiring Ducts Slotted Rectangular Screw Rigid Polyvinyl Chloride Gray
Phoenix Contact3240188
Wire Ducting & Raceways CD 25X40 2 meters long, gray

Descriptions

Descriptions of Panduit G1X1.5LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G 1 X 1.5 Sold per foot
Panduit Wide Slot Duct; 1.26" Width; 1.62" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G1X1.5LG6 Wide Slot Wiring Duct, No Cover, PVC, 1.25"x1.62"x6', Lt Gray
Panduct type G wide slot wiring duct 1 W x 1.5 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
TYPE F SLOTTED DUCT, PVC, 1" X 1.5" X 6, NO COVER, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 1.5 in. x 6 ft.; Lt Gray
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride Light Gray
Cable Wiring Ducts or Accessories TYPE G 1 X 1.5 6 FOOT SECTION
Panduit Sales Corp Wide Slot Duct Pvc 1X15X6ftLg6Ft
Panduct Lead-Free PVC Wide Slot Wiring Duct, 120PK
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct G1X1.5LG6 Base Wiring Duct
Slotted Duct, PVC,1X1.5X6',LGRY
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Wiring Duct, Pvc, Slotted, 25.4Mm H; Raceway/Duct Color:Grey; Altura Externa:41.1Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:32Mm; Color:Light Gray; Longitud:6Ft |Panduit G1X1.5LG6
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1.5 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN