Panduit F1X1LG6

Wire Ducting & Raceways TYPE F 1X1x6ft Sold per foot
$ 4.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X1LG6.

Future Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+62.71%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1LG6-A
Wire Ducting & Raceways Slotted Duct, PVC,1X1X6',ADH,LGRY. SOLD PER THE FOOT
PanduitG1X1LG6
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot
PanduitLD10IG6-A
Wire Ducting & Raceways LD10 Low Voltage 1pc Sold per foot

Descriptions

Descriptions of Panduit F1X1LG6 provided by its distributors.

Wire Ducting & Raceways TYPE F 1X1x6ft Sold per foot
Panduit Narrow Slot Duct; 1.26" Width; 1.13" Height; Light Gray; 6 ft. Length; w/out Cover
RACEWAY; Raceway / Duct Color:Grey; External Height:28.4mm; Raceway / Duct Material:Lead Free PVC; Series:Narrow Slot; External Width:32mm; For Use With:High Density Terminal Block; Body Material:Lead Free PVC; Color:Light Gray
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN