Panduit M300X100AIT

Thermal Transfer Marker Plate Polyester Polyolefin Red 1.00 in. L x 3.00 in. W
$ 299.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit M300X100AIT.

Farnell

Datasheet3 pages13 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitPMDR-RED
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Red
Thermal Transfer marker plate 3.00 W x 0.50 H polyester/polyolefin red 500 pc. package quantity.
3M 3M ScotchCode Wire Marker Tape Refill Roll SDRRD Red 50 Rolls
Thermal Transfer Marker Plate Polyester Polyolefin Red 0.5 in. L x 2.0 in. W
DISPENSER, WIRE MARKER, ADHESIVE, RED VINYL FILM,4.76" L,1.24" W,2.95" H
TE Connectivity / RaychemTMS-SCE-1/2-2.0-2
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red Pack

Descriptions

Descriptions of Panduit M300X100AIT provided by its distributors.

Thermal Transfer Marker Plate Polyester Polyolefin Red 1.00 in. L x 3.00 in. W
Thermal Transfer, Marker Plate, Polyester/Polyolefin, 3 Inches Wide x 1 Inch High, Red, 500 Per Roll, 3-Inch Core, Non-adhesive marker plates offer crisp, clear legends with superior legibility, Attachable in a horizontal or vertical orientation, Available in a variety of colors and sizes, Use with Panduit RMR4BL resin thermal transfer ribbon.
LABEL, PLATE, RED, 76.2X25.4MM, PK500; Marker Type: -; Legend: -; Legend Colour: -; Marker Colour: Red; Marker Dimensions: -; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material: PET (Polyester), PO (Polyolefin); Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Wire Markers; Body Material: PET (Polyester), PO (Polyolefin); Colour: Red; External Length / Height: 25.4mm; External Width: 77.2mm; For Use With: Wire; Material: Polyester / Polyolefin; Write On / Print On Area: 25.4 x 45.7

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN