Panduit M200X050AIT

Thermal Transfer, Marker Plate, Polyeste |Panduit M200X050AIT
$ 225.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit M200X050AIT.

Farnell

Datasheet3 pages13 years ago

Master Electronics

element14 APAC

Sager Electronics

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermal Transfer marker plate 3.00 W x 0.50 H polyester/polyolefin red 500 pc. package quantity.
Laser, Self-Lam Label, Polyester, 1.00" Rohs Compliant: Yes |Panduit S100X150YHJ
Thermal Transfer marker plate 2.00 W x 1.00 H polyester/polyolefin red.
3M 3M ScotchCode Wire Marker Tape Refill Roll SDRRD Red 50 Rolls
DISPENSER, WIRE MARKER, ADHESIVE, RED VINYL FILM,4.76" L,1.24" W,2.95" H
TE Connectivity / RaychemTMS-SCE-1/2-2.0-2
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red Pack

Descriptions

Descriptions of Panduit M200X050AIT provided by its distributors.

Thermal Transfer, Marker Plate, Polyeste |Panduit M200X050AIT
LABEL, PLATE, RED, 50.8X12.7MM, PK500; Marker Type: -; Legend: -; Legend Colour: -; Marker Colour: Red; Marker Dimensions: -; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material: PET (Polyester), PO (Polyolefin); Produ
Thermal Transfer, Marker Plate, Polyester/Polyolefin, 2 Inches Wide x 0.50 Inch High, Red, 500 Per Roll, 3-Inch Core, Non-adhesive marker plates offer crisp, clear legends with superior legibility, Attachable in a horizontal or vertical orientation, Available in a variety of colors and sizes, Use with Panduit RMR4BL resin thermal transfer ribbon.
LABEL, PLATE, RED, 50.8X12.7MM, PK500; Marker Colour:Red; Marker Material:Polyester, PO (Polyolefin); Accessory Type:Wire Markers; For Use With:Wire; SVHC:No SVHC (19-Dec-2012); Body Material:Polyester, PO (Polyolefin); Colour:Red; External Length / Height:12.7mm; External Width:50.8mm; Material:Polyester / Polyolefin; Write On / Print On Area:12.7 x 27.2

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN