Panduit LWC38-A-C

Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 9.5mm Automotive
$ 0.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC38-A-C.

element14 APAC

Datasheet2 pages24 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.90%

Supply Chain

Country of OriginUS

Related Parts

Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Black 9.7mm
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 9.7mm
PanduitLWC25-A-C
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 6.4mm

Descriptions

Descriptions of Panduit LWC38-A-C provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 9.5mm Automotive
Cable Accessories Latching Wire Clip Nylon 6.6 Natural Roll
Adhesive backed latching wire clip .38 (9.7mm) bundle natural standard package.
Cable Mounting Accessories LATCHING WIRE CLIP .56 x 1 x 1
ADHESIVE BACKED LATCHING WIRE CLIPS, RUBBER ADHESIVE MNT, WID 1IN, LWC SERIES
CABLE FASTENER; Cable Clamp / Clip Type: Adhesive Backed Cable Clamp; Internal Diameter: 9.5mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External Length: 25.4mm; External Width: 25.4mm
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:25.4Mm; Altura:14.2Mm; Anchura Externa:25.4Mm; Diámetro Interno:9.5Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit LWC38A-C
Latching Wire Clip. Adhesive. 0.38 Inch (9.7 mm) Bundle Diameter. Routes and secures cords and cables. Convenient releasable latch. Available in six sizes with releasable latch. Rubber-based adhesive provides a strong and reliable bond. Large mounting base for high bond strength. Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC38A-C