Panduit ACC38-AT-M0

Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Black 9.7mm
$ 0.582
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC38-AT-M0.

Master Electronics

Datasheet8 pages27 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Cable Clamps and Clips Backed Clip Adhesive Nylon 6.6 Black 9.7mm Bulk
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 15.7mm
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 9.7mm

Descriptions

Descriptions of Panduit ACC38-AT-M0 provided by its distributors.

Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Black 9.7mm
Cable Clamp, Nylon 6.6, 9.6Mm, Black; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:9.6Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:25.4Mm; Rohs Compliant: Yes |Panduit ACC38-AT-M0
Cord Clip, High Temperature Adhesive, 0.38 Inch (9.7 mm) Bundle Diameter. Weather Resistant Black. Use to hold cords, cable or wire bundles. Bundles are easily snapped into or out of the clips. Use Indoors. Material is Nylon.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN