Panduit LWC25-H25-C

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 6.4mm
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC25-H25-C.

Sager Electronics

Datasheet1 page17 years ago

Electro Sonic

Farnell

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.36%

Supply Chain

Country of OriginUS
Introduction Date2025-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 9.5mm
PanduitTM3S8-M
Panduit TM3S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack
PanduitTM3S10-M
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5

Descriptions

Descriptions of Panduit LWC25-H25-C provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 6.4mm
CLIP, LATCHING, PUSH BARB; Colour:Natural; Diameter, cable max:6.4mm; Diameter, fixing hole:5.6mm; Length / Height, external:11.9mm; Length, body:21.8mm; Pack size:100; Width, external:14.7mm
Cable Fastener; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:21.8Mm; External Width:14.7Mm Rohs Compliant: Yes |Panduit LWC25-H25-C
Latching Wire Clip. Push Mount. 0.25 Inch (6.4 mm) Bundle Diameter. Natural. Holds wires, cables and tubing. Material is Nylon 6.6. Maximum Panel Thickness is 0.105 inch. Hole Diameter is 0.25 inch. Holds wires, cable and tubing and is available in 6 sizes with releasable latch. Adhesive backed and push mount styles available.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC25H25C