Panduit LWC19-A-C

Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 4.8mm
$ 0.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC19-A-C.

_legacy Avnet

Datasheet1 page25 years ago

Sager Electronics

Electro Sonic

X-ON

Farnell

Inventory History

3 month trend:
+39.68%

Supply Chain

Country of OriginUS

Related Parts

PanduitTM3R6-C
Cable Tie Mount 3/16 Rivet Back/Mtg 0.61 in. W x 0.86 in. L Base Nylon 6.6 Natural
PanduitTM3S10-M
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5
PanduitTM3S8-M
Panduit TM3S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit LWC19-A-C provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 4.8mm
Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:4.8Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:21.6Mm; External Width:15.5Mm; Height:9.9Mm Rohs Compliant: Yes |Panduit LWC19-A-C.
Latching Wire Clip. Adhesive. 0.19 Inch (4.8 mm) Bundle Diameter. Routes and secures cords and cables. Convenient releasable latch. Available in six sizes with releasable latch. Rubber-based adhesive provides a strong and reliable bond. Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC19-A-C.