Panduit LD10WH10-A

Wire Ducting & Raceways LD10 Low Voltage Sold per foot
$ 4.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD10WH10-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

Herman ProAV

Inventory History

3 month trend:
+9.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitLD10WH6-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot
PanduitLD10IW6-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot
PanduitLD10IW8-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR3I-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Ivory, 120ft/Carton
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit LD10WH10-A provided by its distributors.

Wire Ducting & Raceways LD10 Low Voltage Sold per foot
Surface Raceway/Pvc/120"x1.51"x0.94"/Wht; External Height - Metric:23.9Mm; External Width - Metric:38.4Mm; Length - Metric:3.05Mm; External Height - Imperial:0.94"; External Width - Imperial:1.51"; Length - Imperial:120" Rohs Compliant: Yes |Panduit LD10WH10-A
LD10 Low Voltage 1-piece Single Channel Raceway with Adhesive, 10 Feet, White, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD10WH10A