Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton TSR2I-6A

HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
$ 2.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton TSR2I-6A.

Master Electronics

Datasheet8 pages22 years ago
Datasheet3 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

HellermannTytonTSR2W-6A
HellermannTyton TSR2W-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - White
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2I-8A
Wire Ducting & Raceways IVORY 1-1/4 DUCT 8 FT WITH
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
ABB ControlTY1CPW6
White Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft
PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot

Descriptions

Descriptions of HellermannTyton TSR2I-6A provided by its distributors.

HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
One Piece Surface Raceway, 1-1/4 inch, 6.0 ft Long, PVC, Ivory, 120ft/Carton-Note:Price is for 120 Units
Raceway 1-Piece Latching; WxHxL: 1.25 in. x 0.75 in. x 6 ft.
Adhesive Foam Surface Runway 1 1/4" Ivory - 6 FT Lengths
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Wiring Ducts withCover PolyvinylChloride Ivory Bag
1-1/4 one piece surface raceway - 6 sticks - Ivory
WIRE DUCT SOLID ADH SCREW 6' IVY
One Piece Surface Raceway, 1-1/4in.,
ONE PIECE SURFACE RACEWAY 1-1 250-02602
Surface Raceway, Pvc, 19.05Mm, Ivory; Raceway/Duct Color:Ivory; Raceway/Duct Material:Pvc (Polyvinylchloride); Product Range:Tsr2 Series; External Height:19.05Mm; External Width:31.75Mm |Hellermanntyton TSR2I-6A

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR2I6A