Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LD10WH6-A

Wire Ducting & Raceways LD10 Low Voltage Sold per foot

$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD10WH6-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
-13.50%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLD10IW10-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot
Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
PanduitG1X1WH6
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot

Descriptions

Descriptions of Panduit LD10WH6-A provided by its distributors.

Wire Ducting & Raceways LD10 Low Voltage Sold per foot
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths.
Raceway; Raceway/Duct Color:White; Altura Externa:23.9Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Pan-Way Ld; Anchura Externa:38.4Mm; Para Usar Con:Data & Low Voltage Cabling |Panduit LD10WH6-A
LD10 Low Voltage 1-piece Single Channel Raceway with Adhesive, 6 Feet, White, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD10WH6A