Panduit LCMA25-6-C

One-hole metric conductor standard barrel with window lug 25mm wire M6 stud hole.
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMA25-6-C.

IHS

Datasheet1 page6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.69%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitLCMA25-8-C
One-hole metric conductor standard barrel with window lug 25mm wire M8 stud hole.
One-hole metric conductor standard barrel with window lug 25mm
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31430
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M3.5 STUD SIZE, 26 - 22 AWG
PanduitP22-8R-C
Ring Terminal 26 22 AWG 8 stud size non-insulated standard package.
TE Connectivity32859
TE Connectivity 32859 Ring Tongue Terminal 26-22AWG Size 8 Unshrouded

Descriptions

Descriptions of Panduit LCMA25-6-C provided by its distributors.

One-hole metric conductor standard barrel with window lug 25mm wire M6 stud hole.
Lug Terminal 25AWG Copper 30.8mm Tin
Terminals Copper Comp Metric Lug, 1 Hole, 2
Copper Compression Metric Lug 1 Hole 2
Panduit COPPER 1-HOLE STD BARREL
Terminal, Compression Lug, M6, 25Mm2; Product Range:Pan-Lug Lcma Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:25Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCMA25-6-C
Copper Compression Metric Lug, 1 Hole, 25 millimeters squared Wire, M6 Stud, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed, UL Recognized, and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Rounded tongue convenient for use in tight spaces, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN