Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P22-8R-C

Ring Terminal 26 22 AWG 8 stud size non-insulated standard package.
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-8R-C.

IHS

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.409
$ 0.171
Stock
13,763
67,421
Authorized Distributors
3
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31430
TE Connectivity 31430 PIDG Ring Terminal 22-26AWG #6 Unshrouded Female
TE Connectivity31423
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL,1.68MM STUD SIZE,26 TO 22 AWG
TE Connectivity33695
Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series

Descriptions

Descriptions of Panduit P22-8R-C provided by its distributors.

Ring Terminal 26 22 AWG 8 stud size non-insulated standard package.
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 8
Ring Tongue Terminal 22-26AWG Copper 16mm Tin Bag
TERMINAL, RING TONGUE, #8, 22AWG
Uninsulated Terminals NON-INSL.RING 26-22 #8
CONN RING CIRC 22-26AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, 22AWG; Stud S; TERMINAL, RING TONGUE, #8, 22AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.5mm²; Product Range: -; Insulator Colour: -; Insulator Material: Uninsulated
Ring Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 8 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN