Panduit LCDX2-38DH-E

Copper Compression Lug, 2 Hole, #2 Awg F Rohs Compliant: Yes |Panduit LCDX2-38DH-E
$ 17.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCDX2-38DH-E.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™

Descriptions

Descriptions of Panduit LCDX2-38DH-E provided by its distributors.

Copper Compression Lug, 2 Hole, #2 Awg F Rohs Compliant: Yes |Panduit LCDX2-38DH-E
Two-hole flex lug 2 AWG wire 3/8 stud hole 1 hole spacing 45 angle tongue.
Lug Terminal 2AWG 63.3mm 17.8mm Tin
Panduit Copper Compression Lug; 2 Holes; Flex Conductor; #2 Stranded Cu; 3/8" Stud; 45¯ Tongue; Brown; 20 ct.
Terminals Copp Comp Lug 2H #2 AWG F
CONN TERM RECT TONG 2 AWG #3/8
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG) Flex, 3/8 Inch (9.5 mm) Stud, 1 Inch (25.4 mm) Hole Spacing, 45 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN