Panduit LCA2-14F-Q

One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
$ 9.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2-14F-Q.

IHS

Datasheet1 page12 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.
PanduitLCAN2-14-Q
One-hole standard barrel with window narrow tongue lug 2 AWG wire 1/4 stud hole.

Descriptions

Descriptions of Panduit LCA2-14F-Q provided by its distributors.

One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
Terminal, Compression Lug, M6, 2Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Insulation:Non Insulatedrohs Compliant: Yes |Panduit LCA2-14F-Q
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN