Panduit LCCX2-38D-E

Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown
$ 11.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCCX2-38D-E.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+18.02%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.

Descriptions

Descriptions of Panduit LCCX2-38D-E provided by its distributors.

Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown
Terminal, Compression Lug, M10, 2Awg; Product Range:Pan-Lug Lccx Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCCX2-38D-E
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG) Flex, Long Barrel, 3/8 Inch (9.5 mm) Stud, 1 Inch (25.4 mm) Hole Spacing, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN